IHCL4040DZEE220M5A

Vishay / Dale
71-IHCL4040DZ220M5A
IHCL4040DZEE220M5A

Mfr.:

Description:
Coupled Inductors IHCL-4040DZ-5A 22 20% EE E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
IHCL-4040DZ-51
22 uH
20 %
189.6 mOhms
10.67 mm
10.16 mm
4 mm
- 55 C
+ 155 C
SMD/SMT
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Coupled Inductor
Product Type: Coupled Inductors
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Type: High Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IHCL4040DZ Coupled Inductors / Dual Inductors

Vishay / Dale IHCL4040DZ Inductors are viable at high temperatures (up to 155°C) and feature the low DCR/μH in this package size. These devices handle high transient current spikes without saturation and have a frequency range up to 5MHz. The devices offer ultra-low buzz noise, due to the composite construction. The coupling for this series is >90% (optimized for SEPIC converters). The IHCL4040DZ Inductors are lead (Pb) free and RoHS compliant. Applications include notebooks, servers, point-of-load (PoL) converters, power supplies, battery-powered devices, DC/DC converters, and more.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹262.74 ₹262.74
₹223.56 ₹2,235.60
₹206.37 ₹5,159.25
₹153.82 ₹15,382.00
₹149.04 ₹37,260.00
₹140.44 ₹70,220.00
₹131.85 ₹1,18,665.00
₹128.98 ₹3,48,246.00
₹127.07 ₹6,86,178.00