IKP10N60T

Infineon Technologies
726-IKP10N60T
IKP10N60T

Mfr.:

Description:
IGBTs LOW LOSS DuoPack 600V 10A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹172.49 ₹172.49
₹109.60 ₹1,096.00
₹76.54 ₹7,654.00
₹64.86 ₹32,430.00
₹54.17 ₹54,170.00
₹49.95 ₹1,24,875.00
₹47.35 ₹2,36,750.00

Similar Product

Infineon Technologies IKW20N60TFKSA1
Infineon Technologies
IGBTs LOW LOSS DuoPack 600V 20A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
24 A
110 W
- 40 C
+ 175 C
TRENCHSTOP IGBT
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 500
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: SP000683062 IKP1N6TXK IKP10N60TXKSA1
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

300V to 1200V IGBTs

Infineon 300-1200V IGBTs have an extensive portfolio of IGBTs that achieves the highest performance for specific application requirements. The Infineon IGBT portfolio includes the new ultra-fast IRG7PH 1200V Trench IGBTs that offer higher system efficiency while cutting switching losses and delivering higher switching frequencies. Infineon IRG7PH ultra-fast 1200V IGBTs utilize thin wafer Field-Stop Trench technology that significantly reduces switching and conduction losses to deliver higher power density and greater efficiency at higher frequencies.