IMSC1008AZERR33M

Vishay / Dale
70-IMSC1008AZERR33M
IMSC1008AZERR33M

Mfr.:

Description:
Power Inductors - SMD 0.33UH 5.15A 22 MOHM SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
1008 (2525 metric)
Shielded
330 nH
20 %
22 mOhms
9 A
- 40 C
+ 125 C
115 MHz
Standard
2.5 mm
2.5 mm
1 mm
Ferrite
IMSC-1008AZ
Reel
Cut Tape
Application: DC/DC Power Supplies
Brand: Vishay / Dale
Case Code - in: 1008
Case Code - mm: 2525
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IMSC1008AZ Semi-Shielded SMD Power Inductors

Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors feature a low-profile package with 2.5mm x 2mm x 1mm maximum dimensions. These surface-mount inductors utilize a semi-shielded, metal-based construction for stable saturation. The series also provides low core loss, high saturation performance, and a wide inductance range of 0.24μH to 4.7μH. Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors are lead-free, halogen-free, and RoHS compliant. Typical applications include HDD and SSD storage, noise suppression and filtering, portable and handheld devices, and DC/DC power supplies in smartphones and virtual reality headsets.

In Stock: 2,954

Stock:
2,954 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.89 ₹23.89
₹19.87 ₹198.70
₹16.43 ₹1,643.00
₹13.47 ₹13,470.00
Full Reel (Order in multiples of 3000)
₹12.99 ₹38,970.00
₹10.89 ₹65,340.00
₹10.70 ₹96,300.00