IPA95R310PFD7XKSA1

Infineon Technologies
726-IPA95R310PFD7XKS
IPA95R310PFD7XKSA1

Mfr.:

Description:
MOSFETs LOW POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
950 V
8.7 A
310 mOhms
30 V
3.5 V
61 nC
- 55 C
+ 155 C
31 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: IPA95R310PFD7 SP005547007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

950V CoolMOS™ PFD7 SJ MOSFETs

Infineon Technologies 950V CoolMOS™ PFD7 SJ MOSFETs offer super junction (SJ) technologies. The SJ technology is ideal for lighting and industrial SMPS applications by incorporating best-in-class performance with state-of-the-art ease of use. The PFDJ provides an integrated ultra-fast body diode allowing usage in resonant topologies with the lowest reverse recovery charge (Qrr).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
379
Expected 03-11-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹395.54 ₹395.54
₹201.59 ₹2,015.90
₹182.48 ₹18,248.00
₹148.09 ₹74,045.00
₹146.18 ₹7,30,900.00