IQEH46NE2LM7UCGSCATMA1

Infineon Technologies
726-IQEH46NE2LM7UCGS
IQEH46NE2LM7UCGSCATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power Transistor, 25 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
PG-WHTFN-9
N-Channel
1 Channel
25 V
440 A
460 uOhms
16 V
2 V
27 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.4 ns
Forward Transconductance - Min: 55 S
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 6000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: SP005964802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

N-Channel OptiMOS™ 7 25V Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 25V Power MOSFETs deliver application-optimized performance, enabling peak performance for data centers, servers, AI, and more. The MOSFETs are available in hard-switching and soft-switching topologies. The hard-switching-optimized devices feature outstanding Miller ratios, FOMs, and RDS(on). The MOSFETs optimized for soft switching offer ultra-low RDS(on) and FOMQg.

In Stock: 11,619

Stock:
11,619 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.57 ₹437.57
₹224.52 ₹2,245.20
₹203.50 ₹20,350.00
₹173.88 ₹86,940.00
₹167.20 ₹4,18,000.00
Full Reel (Order in multiples of 6000)
₹163.37 ₹9,80,220.00