IS66WVC4M16ECLL-7010BLI

ISSI
870-66WV4M16EC70BLI
IS66WVC4M16ECLL-7010BLI

Mfr.:

Description:
SRAM Pseudo SRAM, 64Mb 4Mb x16bits, CLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
64 Mbit
4 M x 16
70 ns
104 MHz
1.95 V
1.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
VFBGA-54
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVC4M16EALL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: PSRAM (Pseudo SRAM)
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320002
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
476
Expected 04-02-2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹776.19 ₹776.19
₹722.15 ₹7,221.50
₹700.71 ₹17,517.75
₹683.94 ₹34,197.00
₹630.83 ₹1,57,707.50
₹614.06 ₹2,94,748.80
₹604.74 ₹5,80,550.40