IX10-00N4

Digi
888-IX10-00N4
IX10-00N4

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, NAM, Ethernet, RJ45 Serial RS-232/485, No Accessories.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LTE Routers
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial
Ethernet, RS-232/485
9 V
30 V
- 40 C
+ 70 C
118 mm x 88 mm x 35 mm
1.5 W
Brand: Digi
Operating Supply Current: 1 A
Operating Supply Voltage: 9 V to 30 V
Product Type: Routers
Series: IX10
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX10 Cellular Router

Digi IX10 Cellular Router is a full-featured cellular router for trouble-free reliability over a long service life. The router has flexible power and connectivity options making it a versatile and cost-effective choice for industrial digital signage. It can also be used for ATMs, lottery terminals, kiosks, and other unattended retail applications that need to provide secure transactions.

In Stock: 239

Stock:
239
Can Dispatch Immediately
On Order:
142
Expected 14-09-2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,974.22 ₹39,974.22