JBDL209CBFAZ-OL-MIL

Cinch
538-JBDL209CBFAZOLMI
JBDL209CBFAZ-OL-MIL

Mfr.:

Description:
Circular MIL Spec Connector Blkhd SM 1310nm 2ch M83526/21-05

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
2 Position
24-10
Connectors
24
Thru-Bulkhead
MIL-DTL-83526
Crimp
Panel
Fibreco
Brand: Cinch
Product Type: Circular MIL Spec Connector
Shell Material: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 134.329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mil-Junior MIL-DTL-83526 Fiber Optic Connectors

Cinch Mil-Junior MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are created for harsh environment applications such as military tactical communications, outside broadcast, and offshore systems. Mil-Junior Connectors MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are terminated using an epoxy-polish ferrule termination process with standard fiber optic termination tools and equipment.