KHHD010A0A41Z

OmniOn Power
894-KHHD010A0A41Z
KHHD010A0A41Z

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 5Vout TH 8A/10A Neg Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
50 W
5 V
10 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
9.3 mm (0.366 in)
Industrial
+ 85 C
- 40 C
Hammerhead
Brand: OmniOn Power
Input Voltage: 18 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 75
Subcategory: DC-DC Converters
Part # Aliases: CC109173010
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
225
Expected 19-05-2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,426.06 ₹3,426.06
₹3,298.04 ₹16,490.20
₹3,250.27 ₹32,502.70
₹3,181.48 ₹79,537.00
₹3,100.27 ₹1,55,013.50
₹3,048.68 ₹2,28,651.00
₹2,999.00 ₹8,99,700.00