KRL3216-KIT-FILE

Susumu
754-KRL3216-KIT
KRL3216-KIT-FILE

Mfr.:

Description:
Resistor Kits Current Sensing Resistors 0612 size, 1.5W, R-Value Rage: 0.001ohm - 0.62ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,286.50 ₹8,286.50
₹7,207.47 ₹72,074.70

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Resistor Kits
RoHS:  
KRL Kit
Current Sensing Resistor Kits
SMD/SMT
1 mOhms to 620 mOhms
1.5 W
AEC-Q200
Bulk
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Current Sensing Surface Mount Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

KRL Current Sense Resistor Kits

Susumu KRL Current Sense Resistor Kits are available for metal thin film chip resistors and low-resistance chip resistors. These kits offer a variety of values and wrap-around terminals and support high temperatures up to +175°C, making them suitable for automotive applications. Susumu KRL Current Sense Resistor Kits are AEC-Q200 qualified and are ideal for development, prototype-making, testing, and experiments.