L177HRCH62S

Amphenol Commercial Products
523-L177HRCH62S
L177HRCH62S

Mfr.:

Description:
D-Sub High Density Connectors 62P Sz C Recpt Hsng Rear Insert 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
62 Position
3 Row
Tray
Brand: Amphenol Commercial Products
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Size: 4
Factory Pack Quantity: 120
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹374.52 ₹374.52
₹341.08 ₹3,410.80
₹322.93 ₹8,073.25
₹312.42 ₹37,490.40
₹242.67 ₹58,240.80
₹236.94 ₹1,42,164.00
₹218.79 ₹2,36,293.20
₹214.01 ₹5,39,305.20
₹212.10 ₹10,68,984.00