L1RX-LME1000000000

Lumileds
997-L1RXLME10
L1RX-LME1000000000

Mfr.:

Description:
Single Colour LEDs LUXEON RUBIX Color, Lime 420lm - 510lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
SMD/SMT
1414
420 lm
1.5 A
3.09 V
4.74 W
Colorless
1 mm x 1 mm
Square
Water Clear
LUXEON Rubix
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Illumination Colour: Lime Green
Length: 1.4 mm
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON Rubix Color Line LEDs

Lumileds LUXEON Rubix Color Line LEDs are designed with high driving current capability, maximum performance, and a small form factor. These color line LEDs are tested and binned with 1500mA DC drive current and +85°C junction temperature. The LUXEON Rubix LEDs feature maximized punch (cd/lm), 3A DC high drive current, and 1414 tiny footprint package. Typical applications include moving heads, spotlights, wallwash, floodlights, and landscape lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

In Stock: 6,006

Stock:
6,006 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹193.95 ₹193.95
₹138.53 ₹1,385.30
₹106.05 ₹10,605.00
₹90.48 ₹45,240.00
Full Reel (Order in multiples of 1000)
₹87.42 ₹87,420.00
₹74.52 ₹7,45,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩