LEA-F9T-11B

u-blox
377-LEA-F9T-11B
LEA-F9T-11B

Mfr.:

Description:
GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
LEA-F9T
400 kHz
25 s
1.5 m
2.7 V
3.6 V
100 mA
I2C, SPI, UART, USB
+ 105 C
GPS, GNSS
Reel
Cut Tape
Brand: u-blox
Dimensions: 22.4 mm x 17 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
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
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEA-F9T Modules

u-blox LEA-F9T Modules are multi-band GNSS modules with 5ns (1-sigma) timing accuracy and unparalleled low power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and built-in security to provide strong protection against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended temperature range of -40°C to 150°C for reliable performance in challenging environments.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,933.68 ₹26,933.68
₹24,240.41 ₹2,42,404.10
₹22,053.50 ₹11,02,675.00
₹19,390.80 ₹19,39,080.00
Full Reel (Order in multiples of 250)
₹19,390.80 ₹48,47,700.00