LGL2W271MELZ45

Nichicon
647-LGL2W271MELZ45
LGL2W271MELZ45

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450volts 270uF Ultra Small Sz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
270 uF
450 VDC
22 mm (0.866 in)
45 mm (1.772 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
930 mA
- 25 C
+ 105 C
2 Pin
LGL
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: EET-HD2W271HJ
Unit Weight: 38.087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULT Aluminum Electrolytic Capacitors

Nichicon ULT Aluminum Electrolytic Capacitors are chip-type capacitors providing high-temperature and high-voltage capabilities. Nichicon ULT Aluminum Electrolytic Capacitors offer high voltage up to 500V and a maximum operating temperature of +125°C. The series is AEC-Q200 and RoHS compliant.

LGL Aluminum Electrolytic Capacitors

Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,206.67 ₹1,206.67
₹894.25 ₹8,942.50
₹754.77 ₹37,738.50
₹664.00 ₹66,400.00
₹634.39 ₹3,17,195.00
₹610.50 ₹6,10,500.00