LP20042_LEILA-SC2-RS-WHT

Ledil
928-LP20042SC2RSWHT
LP20042_LEILA-SC2-RS-WHT

Mfr.:

Description:
LED Lenses & Assemblies 9.6 Deg Spot Beam White SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Lens
23.86 mm
White
Round
LEILA-SC2
Tray
Brand: Ledil
Height: 14.93 mm
Mounting Style: Panel Mount
Product Type: LED Lenses
Factory Pack Quantity: 204
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 4.140 g
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
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-SC2 LED Lenses & Assemblies

Ledil LEILA-SC2 LED Lenses and Assemblies are compatible with solder clip fastening and are assembled with a black SC2-holder. These LED lenses are composed of Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials. The LEILA-SC2 LED lenses are available with both black and white holder options. These LED lenses come in a single lens type and are RoHS compliant. The LEILA-SC2 LED lenses come with a thinner holder design and are backwards compatible with previous generations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹227.39 ₹227.39
₹180.57 ₹1,805.70
₹120.38 ₹12,038.00
₹119.43 ₹48,727.44
₹115.60 ₹1,17,912.00
₹113.69 ₹3,01,505.88
₹111.78 ₹5,70,078.00