LTC-3PNS2

Eagle-Picher
521-3PNS2
LTC-3PNS2

Mfr.:

Description:
Electronic Battery 3.5V 350MAH W/2LDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eagle-Picher
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
LTC
3.5 V
350 mAh
Lithium Thionyl Chloride (LiSOCl2)
PC Pin (Horizontal 2-Pin)
15.2 mm
16.5 mm
6.7 mm
- 40 C
+ 95 C
Tube
Brand: Eagle-Picher
Product Type: Electronic Battery
Series: LTC-3PN
Factory Pack Quantity: 32
Subcategory: Battery
Tradename: Keeper II
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
EAGLE-PICHER


521-7P 521-7PN 521-3PN
521-3PNS2 521-7PNS4 521-7PNS6
521-3PNS4 521-16M 521-16MS2

Due to manufacturing issues with Eagle-Picher, the Keeper
II line will have an extended lead time. Please contact a
Mouser Technical Sales Representative for expected lead
times.

Due to new regulations governing the shipment of lithium
Batteries, Mouser electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-1204-59

USHTS:
8506500090
ECCN:
EAR99

LTC-3PN Batteries

Eagle-Picher LTC-3PN Batteries are ideal for applications that have little space and need a reliable, high-energy source. Available in three PCB mounting configurations with 350 mAh packed into 0.0975 in2, Eagle-Picher's LTC-3PN lithium-thionyl chloride battery series has the flexibility to be designed for any mounting geometry.