LVE5060E-M3/P

Vishay Semiconductors
78-LVE5060E-M3/P
LVE5060E-M3/P

Mfr.:

Description:
Bridge Rectifiers 50A,600V,LOWVF,INLINEBRIDGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Through Hole
GSIB-5S-4
50 A
600 V
890 mV
600 A
- 55 C
+ 175 C
30 mm
4.6 mm
20 mm
LVE5060E
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 30 nA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LVE Single-Phase Single In-Line Bridge Rectifiers

Vishay Semiconductors LVE Single-Phase Single In-Line Bridge Rectifiers feature low forward-voltage drop and are available in the GSIB-5S package. These devices feature a peak reverse voltage of 600V or 800V and are available with 15A, 25A, 30A, 35A, 40A, and 50A average forward current [IF(AV)] ratings. Vishay Low VF Single-Phase Single In-Line Bridge Rectifiers are for general-purpose use in AC-DC full-wave bridge rectification for switching power supplies, home appliances, and white-goods applications, especially for telecom power supplies, high-efficiency desktop PCs, and server SMPS.

In Stock: 1,053

Stock:
1,053 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹650.63 ₹650.63
₹346.81 ₹3,468.10
₹317.19 ₹31,719.00
₹265.60 ₹1,32,800.00
₹257.00 ₹3,08,400.00
₹256.05 ₹6,14,520.00
10,800 Quote