M9F52330

Schneider Electric
996-M9F52330
M9F52330

Mfr.:

Description:
Circuit Breakers Multi9 C60BPR 3P C 30A 10kA 480Y/277V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,529.28 ₹43,529.28
50 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Circuit Breakers
Multi 9
Circuit Breaker
Miniature
30 A
240 VAC, 415 VAC, 440 VAC
3 Pole
Toggle
- 30 C
+ 70 C
Non-Illuminated
Brand: Schneider Electric
Height: 72 mm
Length: 127 mm
Mounting Style: DIN Rail Mount
Subcategory: Circuit Breakers
Width: 54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

Multi9 Circuit Breakers

Schneider Electric Multi9 Circuit Breakers are designed to offer enhanced protection by preventing equipment from electrical threats such as short circuits, earth leakages, overloads, and more. These circuit breaker devices provide multi-standard protection for OEM applications. The Multi9 circuit breakers offer multi-standard advanced protection with devices like miniature circuit breakers, residual current devices, surge protection devices, and indication and tripping auxiliaries. These Multi9 circuit breakers feature DIN rail modular devices offering great performance, protection, signaling functions, and accessories. The Multi9 circuit breakers are fully compliant with all industry standards and use plenty of accessories and signaling functions. These include push buttons, speed drives, HMI, and, Programmable Logic Controllers (PLCs). These Multi9 circuit breakers are ideally used in machines, industries, and adjusting system settings on simple or compact applications.