MBR15U60Q-TP

Micro Commercial Components (MCC)
833-MBR15U60Q-TP
MBR15U60Q-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
MBR15U60Q
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBRx Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRx Schottky Barrier Rectifiers offer high current capabilities and high efficiency. These rectifiers feature up to 5°C/W junction to case typical thermal resistance and 30A average rectified forward current. The MBRx Schottky rectifiers operate from -55°C to 150°C or 175°C junction temperature range. These rectifiers are RoHS-compliant, halogen-free, AEC-Q101 qualified, and comply with Moisture Sensitivity Level 1.

In Stock: 5,907

Stock:
5,907 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹63.64 ₹636.40
₹41.47 ₹4,147.00
₹31.87 ₹15,935.00
₹28.79 ₹28,790.00
₹26.28 ₹52,560.00
Full Reel (Order in multiples of 4000)
₹22.18 ₹88,720.00