MBRAD10150H

Taiwan Semiconductor
821-MBRAD10150H
MBRAD10150H

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A, 150V, Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DPAK-3 (TO-252-3)
Single
Si
10 A
150 V
830 mV
480 A
10 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 105 V
Unit Weight: 192 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBRADx Schottky Rectifiers

Taiwan Semiconductor MBRADx Schottky Rectifiers are AEC-Q101 qualified, RoHS compliant, and feature low power loss and high efficiency. These rectifiers offer matte tin-plated leads, solderable per J-STD-002 terminal. The MBRADx Schottky rectifiers are provided with ThinDPAK cases. These rectifiers feature high surge current capability and are ideal for automated placement. The MBRADx Schottky rectifiers operate at -55°C to 150°C junction temperature range. These rectifiers are ideally used in DC/DC converters, freewheeling diodes, and car lighting.

In Stock: 4,279

Stock:
4,279 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹116.56 ₹116.56
₹53.98 ₹539.80
₹47.87 ₹4,787.00
₹37.07 ₹18,535.00
₹35.35 ₹35,350.00
₹27.80 ₹69,500.00
Full Reel (Order in multiples of 4500)
₹27.42 ₹1,23,390.00
₹26.18 ₹2,35,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩