MEA-065A19B A-A

Delta Electronics
108-MEA-065A19BA-A
MEA-065A19B A-A

Mfr.:

Description:
Desktop AC Adapters 65W 19V 3.42A C8 Socket 2.5x5.5 turning fork DC plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,169.56 ₹3,169.56
₹2,917.10 ₹14,585.50
₹2,871.29 ₹28,712.90
₹2,734.73 ₹68,368.25
₹2,643.09 ₹95,151.24
₹2,493.96 ₹2,69,347.68
₹2,424.78 ₹6,11,044.56

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
RoHS:  
90 VAC to 264 VAC
1 Output
65 W
19 VDC
3.42 A
Medical
Circular Connector
1.2 m
89 %
MEA-065A
AC Inlet Type: C8
Approvals: IEC 6060-1, IEC 62368-1
Brand: Delta Electronics
Height: 32 mm
Length: 120 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 36
Subcategory: Power Supplies
Width: 50 mm
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MEA-065A Medical Adapters

Delta Electronics MEA-065A Medical Adapters are offered in 12V, 15V, 19V, and 24V voltage output options to be compatible with various medical devices. These medical adapters have input connector type B-C8 and have Class II double isolation. The MEA-065A adapters with external power supply come with universal AC input at 90VAC to 264VAC range. These medical adapters feature 0.1mA low earth leakage and electric shock protection complying with 2 x MOPP. The MEA-065A medical adapters are fully compliant with RoHS for environmental protection. These adapters are certified with the IEC 60601-1 medical safety approval suitable for portable oxygen concentrators, CPAP, patient monitoring systems, and blood pressure monitors.