MEJ2D0512SC

Murata Power Solutions
580-MEJ2D0512SC
MEJ2D0512SC

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 5VIN +/-12VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
2 W
12 V
83 mA
- 12 V
83 mA
5.2 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical, Industrial
+ 85 C
- 40 C
MEJ2
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 4.5 V to 5.5 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
TARIC:
8504409590
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMUSB202MC Powered Dual Port USB Data Isolator

Murata Power Solutions NMUSB202MC Powered Dual Port USB Data Isolator is a surface mount module that provides dual port USB data isolation from a single upstream port with full power (500mA) available from each downstream port. Isolation provides effective breaking of ground loops and immunity to EMI (electromagnetic interference) in harsh environments found in industrial and medical applications. Murata Power Solutions NMUSB202MC supports full speed (12Mbps) and low speed (1.5Mbps) with automatic switching. Input power of 5V is provided by an external adapter or system voltage rail.
Learn More

MEJ2 Isolated 2W DC/DC Converters

Murata Power Solutions MEJ2 Isolated 2W DC/DC Converters are 5.2kVDC isolated DC/DC converters that are approved for medical applications. This series is available in single and dual output versions and features a power density of 0.81W/cm. The UL 60950-recognized devices are offered in a 7-pin SIP package, fully encapsulated with toroidal magnetics. The MEJ2 DC-DC Converters are UL 60950 and UL 60601 recognized, which makes them ideal for applications where safety and miniaturization are of paramount importance.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹898.26 ₹898.26
₹865.64 ₹4,328.20
₹851.67 ₹8,516.70
₹832.10 ₹20,802.50
₹819.05 ₹40,952.50
₹805.08 ₹80,508.00
₹772.46 ₹1,93,115.00
₹766.87 ₹3,83,435.00