MI-TH12-0323-RK

VCC
593-MI-TH12-0323-RK
MI-TH12-0323-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Magnetic Indicator TH 12mm 3V 2.3kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Indicators
Indicator
85 dB
continuous
2.3 kHz
3 V
30 mA
Through Hole
Through Hole
12 mm
12 mm x 7.5 mm
Brand: VCC
Height: 7.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: MI
Factory Pack Quantity: 100
Subcategory: Audio Devices
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
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.

In Stock: 1,613

Stock:
1,613 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.04 ₹149.04
₹112.74 ₹1,127.40
₹101.27 ₹2,531.75
₹93.53 ₹4,676.50
₹86.46 ₹8,646.00
₹76.81 ₹23,043.00
₹71.85 ₹35,925.00
₹69.08 ₹69,080.00
₹57.42 ₹2,87,100.00