MP18851-A4BGSE-Z

Monolithic Power Systems (MPS)
946-MP18851A4BGSEZ
MP18851-A4BGSE-Z

Mfr.:

Description:
Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-16
2 Channel
1.5 kV rms
- 40 C
+ 125 C
2.115 W
65 ns
20 ns
20 ns
Reel
Brand: Monolithic Power Systems (MPS)
Configuration: Dual
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4 A
Product: Gate Drivers
Product Type: Optically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Type: Independent Dual-Channel Gate Driver
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
MP18851 Dual-Channel Gate Drivers

Monolithic Power Systems (MPS) MP18851 Dual-Channel Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18851 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18851 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹141.40 ₹3,53,500.00