MPX-503-A

Bud Industries
563-MPX-503-A
MPX-503-A

Mfr.:

Description:
Electrical Enclosure Accessories Internal Aluminum Panels for ATX10503

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Plates
Internal Plate
87 mm
1.5 mm
89.2 mm
87 mm
1.5 mm
Aluminum
Brand: Bud Industries
Product Type: Electrical Enclosures
Series: ATX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 13.608 g
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
9403200090
TARIC:
9403208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATX ATEX Explosion Proof Enclosures

Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹598.08 ₹598.08
₹512.09 ₹2,560.45
₹493.94 ₹4,939.40
₹471.01 ₹11,775.25
₹412.73 ₹20,636.50
₹388.85 ₹38,885.00
₹378.34 ₹94,585.00
₹364.96 ₹1,82,480.00
₹360.19 ₹3,60,190.00