MR2A08AMYS35

Everspin Technologies
936-MR2A08AMYS35
MR2A08AMYS35

Mfr.:

Description:
MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
TSOP-II-44
Parallel
4 Mbit
512 k x 8
8 bit
35 ns
3 V
3.6 V
30 mA, 90 mA
- 40 C
+ 125 C
SMD/SMT
MR2A08A
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Tradename: Parallel I/O (x8)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR2A08A & MR2A16A 4Mb Parallel MRAM

Everspin Technologies MR2A08A and MR2A16A 4Mb Parallel MRAM devices offer SRAM compatible 35ns read/write timing with unlimited endurance. The MR2A08A series products are 4,194,304-bit Magnetoresistive Random Access Memory (MRAM) devices organized as 524,288 words of 8 bits. 

Magnetoresistive Random Access Memory (MRAM)

Everspin Technologies Magnetoresistive Random Access Memory (MRAM) delivers significantly long data retention of >20 years and unlimited endurance. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. These MRAM devices feature a 1 transistor – 1 magnetic tunnel junction (1T-1MTJ) architecture. Everspin MRAM products consist of serial SPI MRAMs and parallel interface MRAMs. The serial SPI MRAMs offer ideal memory for applications that must store and retrieve data and programs quickly using a minimum number of pins. The parallel interface MRAMs are SRAM compatible with 35ns/45ns access timing and unlimited endurance.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,004.69 ₹6,004.69
₹5,547.05 ₹55,470.50
₹5,366.48 ₹1,34,162.00
₹5,232.73 ₹2,61,636.50
₹5,043.56 ₹5,04,356.00
270 Quote