MR4A08BCMA35R

Everspin Technologies
936-MR4A08BCMA35R
MR4A08BCMA35R

Mfr.:

Description:
MRAM 16MB 3.3V 35ns 2Mx8 Parallel MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
BGA-48
Parallel
16 Mbit
2 M x 8
8 bit
35 ns
3 V
3.6 V
60 mA, 152 mA
- 40 C
+ 85 C
SMD/SMT
MR4A08B
Reel
Brand: Everspin Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: Parallel I/O (x8)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR4A08B & MR4A16B 16Mb Parallel MRAMs

Everspin Technologies MR4A08B and MR4A16B 16Mb Parallel MRAM devices provide SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR4A08B is a 16,777,216-bit Magnetoresistive Random Access Memory (MRAM) device organized as 2,097,152 words of 8 bits. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹5,619.69 ₹1,40,49,225.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹7,195.36
Min:
1

Similar Product

Everspin Technologies MR4A08BCMA35
Everspin Technologies
MRAM 16MB 3.3V 35ns 2Mx8 Parallel MRAM