MR4A16BUYS45

Everspin Technologies
936-MR4A16BUYS45
MR4A16BUYS45

Mfr.:

Description:
MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
TSOP-II-54
Parallel
16 Mbit
1 M x 16
16 bit
45 ns
3 V
3.6 V
60 mA, 152 mA
- 40 C
+ 125 C
SMD/SMT
MR4A16B
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Tradename: Parallel I/O (x16)
Unit Weight: 9.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR4A08B & MR4A16B 16Mb Parallel MRAMs

Everspin Technologies MR4A08B and MR4A16B 16Mb Parallel MRAM devices provide SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR4A08B is a 16,777,216-bit Magnetoresistive Random Access Memory (MRAM) device organized as 2,097,152 words of 8 bits. 

Magnetoresistive Random Access Memory (MRAM)

Everspin Technologies Magnetoresistive Random Access Memory (MRAM) delivers significantly long data retention of >20 years and unlimited endurance. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. These MRAM devices feature a 1 transistor – 1 magnetic tunnel junction (1T-1MTJ) architecture. Everspin MRAM products consist of serial SPI MRAMs and parallel interface MRAMs. The serial SPI MRAMs offer ideal memory for applications that must store and retrieve data and programs quickly using a minimum number of pins. The parallel interface MRAMs are SRAM compatible with 35ns/45ns access timing and unlimited endurance.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,254.96 ₹9,254.96
₹8,247.97 ₹82,479.70
₹7,977.59 ₹1,99,439.75
₹7,825.68 ₹3,91,284.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹8,774.39
Min:
1