MSLPT5252BL1MTR

TE Connectivity / Alcoswitch
506-MSLPT5252BL1MTR
MSLPT5252BL1MTR

Mfr.:

Description:
Tactile Switches Tact Mini JB 5.2x 5.2x1.5 70gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Vertical
0.3 mm
Plunger
OFF - (ON)
70 gf
50 mA
12 VDC
Yes
SPST
J Form Lead
Black
5.2 mm
5.2 mm
1.5 mm
MSLPT
1000000 Cycle
Actuator Style: Top
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile
Part # Aliases: 2337243-1
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPT Series Low-Profile Tactile Switches

TE Connectivity / Alcoswitch LPT Series Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operating life, and grounding options. The LPT series low-profile tactile switches are characterised by SMT mounting available with tab, gull-wing, and J-bend terminations. These tactile switches are ideal for a wide variety of applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones and digital cameras.

In Stock: 4,340

Stock:
4,340 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.86 ₹45.86
₹41.66 ₹416.60
₹38.88 ₹972.00
₹34.68 ₹3,468.00
₹32.20 ₹8,050.00
₹30.38 ₹15,190.00
₹27.99 ₹27,990.00
₹25.80 ₹51,600.00
₹22.93 ₹91,720.00