MSS5MMG

Mallory Sonalert
539-MSS5MMG
MSS5MMG

Mfr.:

Description:
Speakers & Transducers IEC SPKR ALARM 90DB GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,613.53 ₹1,613.53
₹1,276.63 ₹12,766.30
₹1,166.12 ₹29,153.00
₹1,090.66 ₹54,533.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
PCB Mount
4 kHz
95 dBA
Octagonal
Solder Pin
- 30 C
+ 55 C
23 mm
23 mm
13 mm
Brand: Mallory Sonalert
Current Rating: 70 mA
Dimensions: 23 mm L x 23 mm W x 13.5 mm H
Height: 13.5 mm
Height - in: 0.531 in
Height - mm: 13.5 mm
Length - in: 0.906 in
Length - mm: 23 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: MSS
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 4.5 V to 5.5 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.