NC7SZ05M5X

onsemi
512-NC7SZ05M5X
NC7SZ05M5X

Mfr.:

Description:
Inverters UHS Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
1 Circuit
TinyLogic UHS
CMOS
SC-74A-5
5.5 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Type: Single-Ended
Low Level Output Current: 32 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 12.9 ns at 1.65 V, 10.5 ns at 1.8 V, 7 ns at 2.5 V, 5 ns at 3.3 V, 4.3 ns at 5 V
Quiescent Current: 2 uA
Series: NC7SZ05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Tradename: TinyLogic
Part # Aliases: NC7SZ05M5X_NL
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TinyLogic® UHS Series

onsemi / Fairchild TinyLogic UHS Series are single and dual gate logic devices with ultra-high speed and high drive performance of LCX. The TinyLogic UHS Series operates in a VCC voltage range of 1.65V to 5.5V, and has input overvoltage tolerance, enabling them to interface with 5V components while operating at 3V. The  TinyLogic UHS Series gives design engineers the ability to implement design changes without having to redesign complex silicon subcomponents or printed circuit board layouts. The onsemi / Fairchild TinyLogic UHS Series is primarily intended for use in space-constrained systems such as portable CD players, disk drives, cellular phones, pagers, radios, PCMCIA cards, and portable computers.

In Stock: 1,024

Stock:
1,024
Can Dispatch Immediately
On Order:
9,000
Expected 30-07-2027
9,000
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹11.46 ₹11.46
₹6.50 ₹65.00
₹5.64 ₹141.00
₹4.68 ₹468.00
₹4.30 ₹1,075.00
₹4.01 ₹2,005.00
₹3.73 ₹3,730.00
Full Reel (Order in multiples of 3000)
₹3.53 ₹10,590.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Possible Replacement

onsemi NC7SZ05M5X-L22090
onsemi
Inverters TinyLogic UHS Inverter (Open Drain Output)
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.