NFPA-M3

SI
153-NFPA-M3
NFPA-M3

Mfr.:

Description:
Mounting Fixings THERMOPLASTIC INSERT,ALUMINUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.92 ₹44.92
₹32.07 ₹320.70
₹25.69 ₹2,569.00
₹23.09 ₹11,545.00
₹21.47 ₹21,470.00
₹20.84 ₹41,680.00
₹19.67 ₹1,96,700.00
₹19.23 ₹4,80,750.00
₹18.60 ₹9,30,000.00

Product Attribute Attribute Value Select Attribute
SI
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
Aluminum
4.75 mm
5.84 mm
4.75 mm
M3
Brand: SI
Product Type: Mounting Hardware
Series: NFPA
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109030
ECCN:
EAR99

Press-In Inserts

SI (Standard Inserts) Press-In Inserts are designed to be installed by pressing the inserts into pre-molded or drilled holes. The installation is accomplished using a standard press at any time during production. These inserts eliminate the need for heat or ultrasonic equipment and molding inserts. The press-in inserts are available in aluminum, brass, steel, and stainless steel materials. Typical applications include electronics (wearable, smartphones, and hand-held devices), automotive, aerospace, defense, medical, transportation, and industrial and recreational equipment.