NHD-0.95-9664G

Newhaven Display
763-NHD0959664G
NHD-0.95-9664G

Mfr.:

Description:
OLED Displays & Accessories 0.95 IN Full Color OLED Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 04-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,261.35 ₹1,261.35
₹884.03 ₹44,201.50

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
RGB
96 x 64
13.42 mm x 20.14 mm
22.2 mm x 25.7 mm x 1.45 mm
Parallel, SPI
200 uA
2.8 V
+ 70 C
- 40 C
Tray
Brand: Newhaven Display
Brightness: 100 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 25.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524929000
USHTS:
8524120000
TARIC:
8524120000
ECCN:
EAR99

Full-Colour OLED Glass Displays

Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2,000:1, while the 0.6" to 1.5" glass displays are 10,000:1.