NHD-0420DZW-AB5

Newhaven Display
763-NHD-0420DZW-AB5
NHD-0420DZW-AB5

Mfr.:

Description:
OLED Displays & Accessories OLED 4X20 Blue 98.0 x 60.0 x 10.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,471

Stock:
1,471 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,827.18 ₹3,827.18

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Blue
20 x 4
77 mm x 25.2 mm
98 mm x 60 mm x 10 mm
Parallel, 3-Wire SPI
60 mA
5 V
+ 80 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 40 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 145.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Character OLED Display Modules

Newhaven Display Character OLED Display Modules available in formats of 2 lines x 16 characters, 2 lines x 20 characters, or 4 lines x 20 characters. Each of these displays come with built-in font tables and are classified into standard and slim modules based on their sizes. These modules find their applications in automotive, consumer, medical, military, etc.