NHD-1.45-BREAKOUT

Newhaven Display
763-145-BREAKOUT
NHD-1.45-BREAKOUT

Mfr.:

Description:
Display Development Tools Breakout Board Serial / Parallel

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,143.66 ₹1,143.66

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Breakout Boards
Parallel, SPI
Bulk
Brand: Newhaven Display
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000095
ECCN:
EAR99

Color OLED Breakout Boards

Newhaven Display Color OLED Breakout Boards are display development tools that are available for 0.6", 1.27", 1.45", 1.5", and 1.69" Color OLED displays. These breakout boards feature FAN5331SX onboard booster circuit and jumper option to bypass the booster circuit and provide VCC directly. These Newhaven Display Color OLED display breakout boards operate at a temperature range of -40°C to 70°C.