NHD-7.0-800480AF-ASXP-CTP

Newhaven Display
763-70800480AFASXPCT
NHD-7.0-800480AF-ASXP-CTP

Mfr.:

Description:
TFT Displays & Accessories 7" IPS TFT Capacitive Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
275
Expected 02-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,408.21 ₹7,408.21

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
55 mA
IPS TFT LCD Displays
Transmissive
7 in
800 x 480
Parallel RGB
Capacitive Touch Panel
LCD
154 mm x 85 mm
165 mm x 104 mm x 5.25 mm
3.3 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: IPS TFT
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

7.0" IPS TFT Displays

Newhaven Display 7.0" IPS TFT Displays are 800x480 resolution displays with a backward-compatible footprint, making it easy for existing 7.0" TFT users to switch to a higher-performing display. With IPS technology and a high-brightness backlight, these displays can be viewed at extreme angles with retained picture quality and used in outdoor applications. The 7.0" IPS TFTs also have built-in EMI shielding, allowing the display to be utilized in sensitive applications. This display product line also offers Capacitive/Resistive touch options and modules for developers looking for an affordable premium display.