NHD-7.0-HDMI-HR-RSXP-CTU

Newhaven Display
763-NHD7HDMIHRRU
NHD-7.0-HDMI-HR-RSXP-CTU

Mfr.:

Description:
TFT Displays & Accessories 7.0 inch IPS TFT CapacitiveTouch HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,719.06 ₹18,719.06
250 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
1.5 A
IPS TFT LED Displays
Transmissive
7 in
WSVGA
1024 x 600
HDMI
Capacitive Touch Panel
LED
154.21 mm x 85.95 mm
189.68 mm x 106.7 mm x 27.8 mm
3 V
Bulk
Background Colour: Normally Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 581.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

7.0" IPS TFT LCD Display Modules w/ HDMI

Newhaven Display 7.0" IPS TFT LCD Display Modules w/ HDMI are based on In-Plane Switching (IPS) Technology. These IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. The displays are ideal for touch screens because of displaying consistent, accurate color from all viewing angles. The displays do not lighten or show tailing when touched.