NJM78M12SDL1-TE1

Nisshinbo
513-NJM78M12SDL1-TE1
NJM78M12SDL1-TE1

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Reg 0.5A 1.2V 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 572

Stock:
572 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹101.57 ₹101.57
₹72.77 ₹727.70
₹65.51 ₹1,637.75
₹57.59 ₹5,759.00
₹53.86 ₹13,465.00
₹51.62 ₹25,810.00
₹45.94 ₹45,940.00
Full Reel (Order in multiples of 3000)
₹45.84 ₹1,37,520.00
₹45.29 ₹2,71,740.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
RoHS:  
NJM7x
SMD/SMT
TO-252-3
1 Output
Positive
12 V
500 mA
Fixed
14.5 V
30 V
- 40 C
+ 125 C
4.1 mA
Reel
Cut Tape
Brand: Nisshinbo
Line Regulation: 60 mV
Load Regulation: 120 mV
Pd - Power Dissipation: 3.125 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJM78MxxS 3-Terminal Positive Voltage Regulators

Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators are designed with improvements such as output voltage accuracy, operating temperature range, and MLCC correspondence. These regulators provide 0.5A output current and provide V±3% output voltage accuracy. Nisshinbo NJM78MxxS Regulators feature high ripple rejection and include thermal shutdown and overcurrent protection circuits.