NOMCA16035002ATS

Vishay / Thin Film
71-NOMCA16035002ATS
NOMCA16035002ATS

Mfr.:

Description:
Resistor Networks & Arrays 16 pin 50Kohms 0.1% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
NOMCA
Networks
SMD/SMT
50 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
SOIC-16
9.906 mm
3.91 mm
1.6 mm
Brand: Vishay / Thin Film
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 500
Subcategory: Resistors
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NOMCA Molded Thin Film Resistor Networks

Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks offer improved ESD and moisture protection, are AEC-Q200-qualified, dual-in-line thin film resistor networks that are constructed with self-passivating tantalum nitride resistor film on a high-purity Alumina or ceramic substrate. Per AEC-Q200, the Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks are rated for ESD to 1kV at < 10kΩ and 2kV at > 10kΩ. Featuring a rugged, molded 50mil pitch construction, the resistor networks offer 7 or 8 isolated resistors of equal value in a compact, narrow (0.150 in) 14- or 16-pin SOIC packages, per JEDEC MS-012 variations AB and AC. This integrated construction allows for higher precision over discrete SMT chips in automotive, telecommunications, industrial, process control, and medical equipment.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹1,070.05 ₹1,070.05
₹664.00 ₹6,640.00
₹623.88 ₹15,597.00
₹571.33 ₹28,566.50
Full Reel (Order in multiples of 500)
100 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩