NTB5D0N15MC

onsemi
863-NTB5D0N15MC
NTB5D0N15MC

Mfr.:

Description:
MOSFETs PTNG 150V N-FET D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
150 V
139 A
5 mOhms
20 V
4.5 V
75 nC
- 55 C
+ 175 C
214 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 146 S
Product Type: MOSFETs
Rise Time: 14 ns
Series: NTB5D0N15MC
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 32 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.

In Stock: 1,443

Stock:
1,443 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹656.92 ₹656.92
₹364.33 ₹3,643.30
₹334.52 ₹33,452.00
₹295.38 ₹1,47,690.00
Full Reel (Order in multiples of 800)
₹295.38 ₹2,36,304.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.