NTBL060N065SC1

onsemi
863-NTBL060N065SC1
NTBL060N065SC1

Mfr.:

Description:
SiC MOSFETs M2 650V SIC MOSFET 60MOHM WITH TOLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
SO-8
1 Channel
650 V
46 A
70 mOhms
- 8 V, + 22.6 V
4.3 V
74 nC
- 55 C
+ 170 C
170 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 11 ns
Packaging: Reel
Packaging: Cut Tape
Product Type: SiC MOSFETS
Rise Time: 14 ns
Series: NTBL060N065SC1
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

650V EliteSiC (Silicon Carbide) MOSFETs

onsemi 650V EliteSiC (Silicon Carbide) MOSFETs use a technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include the highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size. The onsemi TOLL package offers improved thermal performance and excellent switching performance thanks to Kelvin Source configuration and lower parasitic source inductance. TOLL offers Moisture Sensitivity Level 1 (MSL 1).

In Stock: 1,983

Stock:
1,983 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹973.55 ₹973.55
₹537.89 ₹5,378.90
₹496.81 ₹49,681.00
₹477.70 ₹2,38,850.00
Full Reel (Order in multiples of 2000)
₹477.70 ₹9,55,400.00