NTCAFLEX05103HH

Vishay / BC Components
594-NTCAFLEX05103HH
NTCAFLEX05103HH

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10KOhm 3% AEC-Q200 Beta 3960K 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCAFLEX05
3960 K
10 kOhms
60 mW
3 %
Screw
SMD/SMT
- 40 C
+ 125 C
6 mm
25 mm
6 mm
0.3 mm
AEC-Q100
Bulk
B Tolerance: B Tolerance
Beta Value: B25/85
Brand: Vishay / BC Components
Lead Diameter: 2.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: Flex Foil Sensor
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCAFLEX05 NTC Flex Foil Sensors

Vishay/BC Components NTCAFLEX05 NTC Flex Foil Sensors are surface temperature sensors with a low thermal mass and rapid response time down to 2s. These NTC temperature sensors include flex foil for high flexibility, a strain relief hole to avoid traction to the sensor head, and gold-plated terminations. The NTCAFLEX05 sensors are AEC-Q200 qualified, insulated, and humidity resistant. These flex foil sensors have a low thermal mass for fast reactions and high sensitivity to temperature changes while delivering enhanced accuracy and long-term stability. The NTCAFLEX05 sensors are suited for narrow space applications. Typical applications include white goods, power supplies (heat-sinks), batteries, displays, LED, robotics, boilers, EVs, and HV batteries.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹186.30 ₹186.30
₹177.70 ₹1,777.00
₹167.20 ₹3,344.00
₹160.51 ₹8,025.50
₹152.86 ₹15,286.00
₹140.44 ₹70,220.00
₹135.67 ₹1,35,670.00
₹125.16 ₹2,50,320.00