NTMFS0D4N04XMT1G

onsemi
863-NTMFS0D4N04XMT1G
NTMFS0D4N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN S08FL HEFET GEN 2 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
509 A
420 uOhms
20 V
3.5 V
133 nC
- 55 C
+ 175 C
197 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 286 S
Product Type: MOSFETs
Rise Time: 11.1 mm
Series: NTMFS0D4N04XM
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 49.4 ns
Typical Turn-On Delay Time: 34.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

40V Power MOSFETs

onsemi 40V Power MOSFETs feature standard gate-level technology and boast best-in-class on-resistance. The onsemi MOSFETs are designed for motor driver applications. The devices effectively minimize conduction and driving losses with lower on-resistance and reduced gate charge. Additionally, the MOSFETs provide excellent softness control for body diode reverse recovery, effectively mitigating voltage spike stress without needing an extra snubber circuit in applications.

PowerTrench Technology

onsemi PowerTrench Technology represents the advancement of PowerTrench technology, especially from T6 to T10, which signifies a breakthrough in power electronics. Developed by onsemi, PowerTrench MOSFETs offer enhanced efficiency and performance across various applications. The shift from T6/T8 to T10 significantly improves on-resistance and switching performance, which is crucial for energy-efficient designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,407
Expected 05-04-2027
1,500
Expected 12-04-2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹385.77 ₹385.77
₹253.45 ₹2,534.50
₹177.97 ₹17,797.00
₹148.16 ₹74,080.00
Full Reel (Order in multiples of 1500)
₹148.16 ₹2,22,240.00