NTMFS5H400NLT1G

onsemi
863-NTMFS5H400NLT1G
NTMFS5H400NLT1G

Mfr.:

Description:
MOSFETs T8 40V LOW COSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
40 V
330 A
1.1 mOhms
20 V
1.2 V
120 nC
- 55 C
+ 150 C
160 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 350 S
Product Type: MOSFETs
Rise Time: 140 ns
Series: NTMFS5H
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NTMFS5 Power MOSFETs

onsemi NTMFS5 Power MOSFETs are 40V single N−channel Power MOSFETs featuring the SO-8FL logic level. The NTMFS5's low on-resistance minimizes conduction losses. The MOSFET's low gate charge and capacitance reduce driver losses. Available in a compact 5x6mm footprint, the NTMFS5 Power MOSFETs are ideal for Netcom, telecom, servers, AC adapters, and handheld power tools.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹450.95 ₹450.95
₹295.22 ₹2,952.20
₹219.74 ₹21,974.00
₹184.39 ₹92,195.00
₹171.02 ₹1,71,020.00
Full Reel (Order in multiples of 1500)
₹160.51 ₹2,40,765.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩