NVMFWS1D1N04XMT1G

onsemi
863-VMFWS1D1N04XMT1G
NVMFWS1D1N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN S08FL PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
6,000
Expected 11-09-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹239.87 ₹239.87
₹153.63 ₹1,536.30
₹105.11 ₹10,511.00
₹87.05 ₹43,525.00
₹81.22 ₹81,220.00
Full Reel (Order in multiples of 1500)
₹76.63 ₹1,14,945.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
40 V
233 A
1.05 mOhms
20 V
3.5 V
49.3 nC
- 55 C
+ 175 C
104 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 5.5 ns
Forward Transconductance - Min: 152 S
Product Type: MOSFETs
Rise Time: 6.7 ns
Series: NVMFWS1D1N04XM
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34.1 ns
Typical Turn-On Delay Time: 21.2 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.