OPA4330AID

Texas Instruments
595-OPA4330AID
OPA4330AID

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V35uAmicroPower P rec0 Drift CMOS A 5 A 595-OPA4330AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
50 uV
300 pA
900 mV, 5.5 V
1.8 V, 2.75 V
5 mA
115 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
OPA4330
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 7 V
Minimum Dual Supply Voltage: 2.75 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA4330 CMOS Zero-Drift Op Amps

Texas Instruments OPA4330 4-channel CMOS Zero-Drift operational amplifiers (op amps) offer precision performance and low cost and feature a proprietary auto-calibration technique that simultaneously provides low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current. TI OPA4330 CMOS op amps feature rail-to-rail input and output in addition to near flat 1/f noise. TI OPA4330 op amps are optimized for low-voltage operation as low as +1.8V and up to +5.5V and are ideal for a battery-powered instruments, temperature measurement applications, transducer applications, and more.
Learn More

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹486.40 ₹486.40
₹370.86 ₹3,708.60
₹336.38 ₹16,819.00
₹308.43 ₹30,843.00
₹293.52 ₹73,380.00
₹284.20 ₹1,42,100.00
₹280.47 ₹2,80,470.00
₹276.74 ₹6,91,850.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹387.63
Min:
1

Similar Product

Texas Instruments OPA4330AIDR
Texas Instruments
Operational Amplifiers - Op Amps 1.8V35uAmicroPower P rec0 Drift CMOS A 5 A 595-OPA4330AID