ORFLP1-RED

Bivar
749-ORFLP1-RED
ORFLP1-RED

Mfr.:

Description:
LED Light Pipes ORCA Flexible Light Pipe Adapter, Board Mount, Vertical, Rectangular LED, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Flexible Light Pipes with LEDs
Red
PCB Mount
Vertical
7.62 mm x 7.62 mm
Rectangular
11.5 mm
Polycarbonate (PC)
Non Water Resistant
Brand: Bivar
Dimensions: 9.4 mm x 9.4 mm x 11.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2.4 V
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
8541402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORFLP Flexible Light Pipe Systems

BIVAR ORFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These light pipe systems are ideal for applications where space constraints, enclosure layouts, or design requirements prevent the direct placement of LEDs. The ORFLP light pipe systems integrate a 4-pin Superflux LED with a flexible light pipe, providing a robust through-hole solution. This simplifies assembly and strengthens mechanical stability. These light pipe systems are available with 1mm or 2mm optical fiber diameters and fiber lengths ranging from one inch to over 100 feet. The ORFLP light pipe systems offer a wide selection of lens shapes and color-coded jackets for streamlined assembly. These light pipe systems support optimal PCB layouts by relocating indicators and reducing mechanical complexity. The ORFLP light pipe systems provide electrical isolation and ESD protection. Typical applications include industrial controls, rugged systems, and multi-state indication.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.57 ₹330.57
₹235.98 ₹2,359.80
₹172.93 ₹17,293.00
₹165.28 ₹82,640.00
₹161.46 ₹1,61,460.00
₹158.60 ₹3,96,500.00
₹154.77 ₹7,73,850.00
25,000 Quote