OVM12F3B7

Optek / TT Electronics
828-OVM12F3B7
OVM12F3B7

Mfr.:

Description:
LED Lighting Fixtures Blue, 470nm 3-LED Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440
Can Dispatch Immediately
On Order:
9,000
Expected 04-06-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.42 ₹270.42
₹260.54 ₹31,264.80
₹258.74 ₹77,622.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: LED Lighting Fixtures
RoHS:  
LED Module Strips
Blue
3 LED
470 nm
17.8 mm
73.3 mm
Plastic
Tube
Brand: Optek / TT Electronics
Height: 11.5 mm
Housing Colour: White
Illuminance: 6 lux
Power Rating: 1.5 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 60
Subcategory: LED Lighting
Viewing Angle: 120 deg
Unit Weight: 24.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Notification Date: April 14th, 2014

Product Change Notification Number: 1030

Description of Change: Correct the data sheet by changing the mounting
hole spacing from 55.3 +/- .25mm to 45.8+/- 1.0mm

Change Identification: This is a correction to the data sheet. The
feature is not changing.

Reason for Change: This is to correct an error on the data sheet.

Expected Impact: This change does not impact the form, fit, function,
quality, or reliability of the product.

Implementation of Change: April 14th, 2014
Affected Mouser Part Numbers:
828-OVM12F3W7
828-OVM12F3R7
828-OVM12F3Y7
828-OVM12F3B7
828-OVM12F3G7

Please contact a Mouser Technical Sales Representative for
further information.

5-0414-27

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Module Strips

TT Electronics LED module strips are a flexible and scalable lighting solution that provides fast response times and low power consumption. These LED module strips feature fast response time for instantaneous flashing lights and can be operated with a single power supply. Typical applications include special effects stage lighting, large area backlighting, media illumination, point-of-sale displays, and neon replacements.