P6SMB400A ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 342V Oper., Uni-dir. Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V 5% Uni-Directional 7,665In Stock
3,000Expected 08-03-2027
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 6,606In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 600W UniDir 2,648In Stock
33,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel