PBZLTBR175

ROHM Semiconductor
755-PBZLTBR175
PBZLTBR175

Mfr.:

Description:
Zener Diodes Discrete Semiconductors, Diodes, 1000mW, 57V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,396

Stock:
2,396 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.28 ₹68.28
₹42.49 ₹424.90
₹27.40 ₹2,740.00
₹20.93 ₹10,465.00
₹18.78 ₹18,780.00
Full Reel (Order in multiples of 3000)
₹16.08 ₹48,240.00
₹14.82 ₹88,920.00
₹13.84 ₹1,24,560.00
₹12.76 ₹3,06,240.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
75 V
SMD/SMT
DO-214AA-2
1 W
5 uA
250 Ohms
+ 150 C
Single
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 2.45 mm
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 3.94 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

PBZLx Zener Diodes

ROHM Semiconductor PBZLx Zener Diodes are designed for voltage regulation applications and feature a maximum power dissipation of 1000mW. These diodes offer high reliability and come in the DO-214AA (SMB) small power mold type packaging. The PBZLx Zener diodes are RoHS compliant and operate within the -55°C to 150°C temperature range.